887-072-556-212

Heilind Number:EDA887-072-556-212
Manufacturer:EDAC
Manufacturer Number:887-072-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your PCB layout, providing a total of 72 positions for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing stable performance even in harsh conditions. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and commercial environments.