887-072-556-807

Heilind Number:EDA887-072-556-807
Manufacturer:EDAC
Manufacturer Number:887-072-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector boasts a striking black hue, adding a touch of sophistication to your setup. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability in even the most demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 72 positions, provide ample room for secure board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB connectivity with this essential component.