887-072-556-812

Heilind Number:EDA887-072-556-812
Manufacturer:EDAC
Manufacturer Number:887-072-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-556-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal performance. With a pitch of .156 inches and two rows of 72 positions, it offers seamless board-to-board connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Its straight mount orientation and black color make it versatile and easy to install. Upgrade your PCB connections with this essential component.