887-072-558-201

Heilind Number:EDA887-072-558-201
Manufacturer:EDAC
Manufacturer Number:887-072-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 72 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and high operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its 3A amperage rating and robust construction for seamless board-to-board connections. Elevate the efficiency of your projects with this essential component.