887-072-558-202

Heilind Number:EDA887-072-558-202
Manufacturer:EDAC
Manufacturer Number:887-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows and 72 positions, it offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for easy integration into PCB setups. The right-angle mount orientation adds flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Ideal for use in board-to-board connections, this connector is a dependable solution for demanding environments.