887-072-558-204

Heilind Number:EDA887-072-558-204
Manufacturer:EDAC
Manufacturer Number:887-072-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a right-angle mount orientation and two rows of 72 positions, it offers versatile PCB connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Perfect for demanding applications, this black connector guarantees secure and efficient board-to-board connections. Elevate your electronic setups with this essential component.