887-072-558-212

Heilind Number:EDA887-072-558-212
Manufacturer:EDAC
Manufacturer Number:887-072-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-212

Detailed Description

Enhance your high-temperature connectivity with this sophisticated Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage of 3 A and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and a total of 72 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide efficient signal routing on your PCB. Perfect for right-angle mounting, it facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity with this high-performance solution.