887-072-558-802

Heilind Number:EDA887-072-558-802
Manufacturer:EDAC
Manufacturer Number:887-072-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-802

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance, this black connector features a dual-row configuration with 72 positions, accommodating various connections with ease. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Opt for this Right Angle mount orientation connector for seamless board-to-board connections in your projects.