887-072-558-804

Heilind Number:EDA887-072-558-804
Manufacturer:EDAC
Manufacturer Number:887-072-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-804

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure reliable power delivery, with a 3A amperage rating accommodating various devices. Featuring two rows of 36 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust and high-quality connectivity solutions.