887-072-558-808

Heilind Number:EDA887-072-558-808
Manufacturer:EDAC
Manufacturer Number:887-072-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precision board-to-board connections, with a total of 72 positions available for seamless integration. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for industrial applications, this connector is a must-have for your PCB connectivity needs.