887-072-558-812

Heilind Number:EDA887-072-558-812
Manufacturer:EDAC
Manufacturer Number:887-072-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-558-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate up to 72 positions, perfect for complex circuitry applications. Offering right-angle mount orientation, it provides flexibility in installation while maintaining a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for efficient and reliable board-to-board PCB connections. Elevate your connectivity solutions with this essential component from our extensive range of connectors.