887-072-559-201

Heilind Number:EDA887-072-559-201
Manufacturer:EDAC
Manufacturer Number:887-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-201

Detailed Description

Enhance your electronic connections with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector is a crucial component for efficient circuitry. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both functionality and longevity. Featuring two rows of precision-engineered Copper Alloy contacts, it offers reliable conductivity in a compact .156-inch pitch design. With 72 positions, it accommodates a wide range of connections, while its right-angle mount orientation maximizes space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB connectivity with this top-tier Card Edge Connector.