887-072-559-202

Heilind Number:EDA887-072-559-202
Manufacturer:EDAC
Manufacturer Number:887-072-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, it offers a total of 72 positions for seamless data transmission. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality and precision to keep your systems running smoothly.