887-072-559-212

Heilind Number:EDA887-072-559-212
Manufacturer:EDAC
Manufacturer Number:887-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable connectivity for up to 72 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for convenient installation, while its impressive amperage rating of 3 A makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring seamless board-to-board connections. Trust in its quality and efficiency to elevate your connectivity solutions.