887-072-559-802

Heilind Number:EDA887-072-559-802
Manufacturer:EDAC
Manufacturer Number:887-072-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 72 positions, it offers high-speed data transmission and reliable power delivery. The right-angle mount orientation allows for seamless integration into your existing setup, while the wide operating temperature range of -40 to 105 °C guarantees stability in any environment. Upgrade your connectivity with this essential component for your electronic projects.