887-072-559-804

Heilind Number:EDA887-072-559-804
Manufacturer:EDAC
Manufacturer Number:887-072-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setups. Boasting a total of 72 positions and a right-angle mount orientation, it's perfect for maximizing space on your boards. Plus, with an operating temperature range of -40 to 105°C, you can trust it to maintain peak functionality under varying conditions. Upgrade your connectivity solutions today with this essential component.