887-072-559-807

Heilind Number:EDA887-072-559-807
Manufacturer:EDAC
Manufacturer Number:887-072-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the right-angle mount orientation adds flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for efficient and secure board-to-board connectivity.