887-072-559-812

Heilind Number:EDA887-072-559-812
Manufacturer:EDAC
Manufacturer Number:887-072-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB setups. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing efficient signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic application where reliability is paramount. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.