887-072-560-212

Heilind Number:EDA887-072-560-212
Manufacturer:EDAC
Manufacturer Number:887-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of handling 3 A of current. With two rows and 72 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its reliability for consistent performance in demanding environments.