887-072-560-802

Heilind Number:EDA887-072-560-802
Manufacturer:EDAC
Manufacturer Number:887-072-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-560-802

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity in even the most demanding environments. With two rows of 72 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Upgrade your connectivity solutions today with this high-temp Card Edge Connector.