887-072-560-807

Heilind Number:EDA887-072-560-807
Manufacturer:EDAC
Manufacturer Number:887-072-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-560-807

Detailed Description

Discover the ultimate solution for seamless connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this essential component features a sleek black finish and a two-row configuration for efficient power distribution. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures superior performance and longevity. Boasting a 3A amperage and a wide temperature range of -40 to 105°C, it's ideal for high-temperature applications. With 72 positions and a .156-inch pitch, it offers precise and secure connections. Perfect for PCB assemblies, this straight-mount connector guarantees optimal signal transmission in any project. Elevate your connectivity game with this essential component.