887-074-500-804

Heilind Number:EDA887-074-500-804
Manufacturer:EDAC
Manufacturer Number:887-074-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-500-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Boasting a reliable amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector features two rows with a total of 74 copper alloy contact positions. With a pitch of .156 in and row spacing of .2 in, it ensures efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various electronic applications. Upgrade to optimal performance with our Card Edge Connector.