887-074-520-201

Heilind Number:EDA887-074-520-201
Manufacturer:EDAC
Manufacturer Number:887-074-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-201

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With a sleek black finish, it not only looks professional but also offers a secure fit. Its copper alloy contact material guarantees efficient conductivity, while the two-row design with 74 positions allows for versatile connectivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industries where reliability is paramount. Upgrade your connections with this essential component.