887-074-520-207

Heilind Number:EDA887-074-520-207
Manufacturer:EDAC
Manufacturer Number:887-074-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, ensuring efficient power transmission. With two rows and 74 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity with this essential component for seamless board-to-board PCB connections.