887-074-520-212

Heilind Number:EDA887-074-520-212
Manufacturer:EDAC
Manufacturer Number:887-074-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficient power transmission. With a pitch of .156 inches and two rows of 74 positions, it offers ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in demanding environments. Its straight mount orientation and .2-inch row spacing make it easy to install and integrate into your systems. Trust in the quality and performance of this essential component for your board-to-board PCB connections.