887-074-520-804

Heilind Number:EDA887-074-520-804
Manufacturer:EDAC
Manufacturer Number:887-074-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-804

Detailed Description

Introducing a must-have component for high-temperature applications, this Card Edge Connector is designed to deliver exceptional performance and reliability. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it not only offers durability but also ensures safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 74 positions, it allows for seamless connectivity on PCBs. The straight mount orientation and a row spacing of .2 inches make installation hassle-free. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Trust in its quality and efficiency for your board-to-board PCB connections.