887-074-520-807

Heilind Number:EDA887-074-520-807
Manufacturer:EDAC
Manufacturer Number:887-074-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-807

Detailed Description

Our High Temp Card Edge Connector in sleek black is designed for reliable performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while meeting stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides secure and stable connections. With a generous 74 positions, this connector is ideal for high-density applications. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various industrial and electronic projects.