887-074-520-812

Heilind Number:EDA887-074-520-812
Manufacturer:EDAC
Manufacturer Number:887-074-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and reliability. With a double-row configuration and 74 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for seamless, high-performance connectivity solutions.