887-074-521-201

Heilind Number:EDA887-074-521-201
Manufacturer:EDAC
Manufacturer Number:887-074-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-521-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in electronic devices requiring dependable board-to-board connections. With a sleek black finish, this connector not only offers a sophisticated look but also boasts high performance capabilities. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient power delivery up to 3A. With 74 positions, this connector offers ample connectivity options for your PCB assembly needs. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Trust in our Card Edge Connector to deliver uncompromising quality and performance in your electronic designs.