887-074-521-208

Heilind Number:EDA887-074-521-208
Manufacturer:EDAC
Manufacturer Number:887-074-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, consisting of 74 positions with a .156-inch pitch and .2-inch row spacing, offers ample connectivity options. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this essential component for robust and efficient board-to-board connections.