887-074-521-804

Heilind Number:EDA887-074-521-804
Manufacturer:EDAC
Manufacturer Number:887-074-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-521-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 74 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide efficient power transmission, with a current rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156 inch pitch and .2 inch row spacing make for easy and secure mounting, while the straight mount orientation ensures a streamlined installation process. Trust in our Card Edge Connector for reliable and high-performance board-to-board connections. Elevate your PCB design with this essential component.