887-074-521-808

Heilind Number:EDA887-074-521-808
Manufacturer:EDAC
Manufacturer Number:887-074-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-521-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a double row layout with a total of 74 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficient conductivity even in high-temperature environments ranging from -40 to 105 °C. Perfect for board-to-board applications, its straight mount orientation makes installation a breeze. Trust in this connector for seamless and robust electronic connections.