887-074-523-204

Heilind Number:EDA887-074-523-204
Manufacturer:EDAC
Manufacturer Number:887-074-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-523-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for utmost reliability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability even in the harshest environments. With two rows and a total of 74 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while its straight mount orientation and .156-inch pitch guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any high-performance electronics assembly. Elevate your connectivity game with this essential product.