887-074-523-207

Heilind Number:EDA887-074-523-207
Manufacturer:EDAC
Manufacturer Number:887-074-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-523-207

Detailed Description

Enhance your PCB connectivity with our high-temp black card edge connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. With two rows and 74 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 in. The straight mount orientation and row spacing of .2 in make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees dependable operation in extreme conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.