887-074-523-212

Heilind Number:EDA887-074-523-212
Manufacturer:EDAC
Manufacturer Number:887-074-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for optimal performance. With two rows and 74 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material ensures durable and efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB connections with this essential component.