887-074-523-812

Heilind Number:EDA887-074-523-812
Manufacturer:EDAC
Manufacturer Number:887-074-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-523-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 74 positions allow for versatile connections. Whether you require straight mount orientation or operating temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board PCB connectivity needs. Trust in its quality and efficiency for seamless integration in your electronic systems.