887-074-524-803

Heilind Number:EDA887-074-524-803
Manufacturer:EDAC
Manufacturer Number:887-074-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-524-803

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding applications. With a sleek black finish and a two-row configuration, it seamlessly integrates into your PCB setup. This connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability and safety. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Boasting 74 positions and a straight mount orientation, it provides ample versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Elevate your PCB connections with this essential component.