887-074-524-804

Heilind Number:EDA887-074-524-804
Manufacturer:EDAC
Manufacturer Number:887-074-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-524-804

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both style and safety. Featuring two rows of 74 Copper Alloy contacts, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Install with ease thanks to its straight mount orientation. Elevate your PCB connections with this essential component.