887-074-524-812

Heilind Number:EDA887-074-524-812
Manufacturer:EDAC
Manufacturer Number:887-074-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-524-812

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature settings. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. Its 2-row design with 74 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like automotive, telecommunications, and aerospace. Trust in its straight mount orientation for secure and stable installation, making it a valuable component in your connectivity solutions.