887-074-540-201

Heilind Number:EDA887-074-540-201
Manufacturer:EDAC
Manufacturer Number:887-074-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers a secure and efficient link for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 74 positions provide ample connectivity. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.