887-074-540-202

Heilind Number:EDA887-074-540-202
Manufacturer:EDAC
Manufacturer Number:887-074-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, capable of withstanding extreme temperatures ranging from -40 to 105 °C. With two rows and 74 positions, it offers ample connectivity for your electronic devices. Each contact is crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Whether in straight mount orientation or embedded within a system, this connector guarantees secure and reliable data transfer. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.