887-074-540-207

Heilind Number:EDA887-074-540-207
Manufacturer:EDAC
Manufacturer Number:887-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 74 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transmission with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C makes it ideal for diverse applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.