887-074-540-208

Heilind Number:EDA887-074-540-208
Manufacturer:EDAC
Manufacturer Number:887-074-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-208

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3A and contact material of Copper Alloy, it guarantees efficient power transmission. Its double-row configuration with 74 positions offers ample connectivity options, while the .156" pitch and .2" row spacing ensure precise alignment. Perfect for straight mounting orientation, it provides a seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it an essential component for your PCB assembly.