887-074-540-802

Heilind Number:EDA887-074-540-802
Manufacturer:EDAC
Manufacturer Number:887-074-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-802

Detailed Description

Enhance connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it facilitates seamless communication between circuit boards. Featuring a pitch of .156 inches and accommodating 74 positions, it offers versatile compatibility for your PCB layout. The straight mount orientation and generous row spacing of .2 inches make installation a breeze. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for high-temperature applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.