887-074-540-804

Heilind Number:EDA887-074-540-804
Manufacturer:EDAC
Manufacturer Number:887-074-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a reliable 3A amperage capacity and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of 74 positions, it ensures seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and reliable connections. Elevate your PCB design with our Card Edge Connector today.