887-074-540-807

Heilind Number:EDA887-074-540-807
Manufacturer:EDAC
Manufacturer Number:887-074-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component, boasting a sleek black finish, offers a reliable amperage of 3A and features a sturdy UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and 74 positions, it ensures seamless board-to-board connections with a pitch of .156 inches, perfect for high-density applications. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission, even in extreme temperatures ranging from -40 to 105°C. Trust in this Straight-mount Card Edge Connector for robust and dependable connectivity solutions in your projects.