887-074-540-812

Heilind Number:EDA887-074-540-812
Manufacturer:EDAC
Manufacturer Number:887-074-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission for various applications. The two-row design with 74 positions allows for efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, making it ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for seamless and secure connectivity in your electronic projects.