887-074-541-202

Heilind Number:EDA887-074-541-202
Manufacturer:EDAC
Manufacturer Number:887-074-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-202

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and rugged UL 94V-0 Polyphenylene Sulfide housing, this connector not only looks sharp but also ensures durability. Its dual-row design features 74 positions, each crafted with precision from Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.