887-074-541-207

Heilind Number:EDA887-074-541-207
Manufacturer:EDAC
Manufacturer Number:887-074-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in challenging environments, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With two rows of copper alloy contacts, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 74 positions available for versatile use. Its straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems. Explore our range of products for more innovative connectivity solutions.