887-074-541-212

Heilind Number:EDA887-074-541-212
Manufacturer:EDAC
Manufacturer Number:887-074-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 74 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in any setting. Upgrade your setup with this essential component for seamless board-to-board connections.